Cart

ESDA6V1U1RL

ST ESDA6V1U1RL

image shown is a representation only

ST

ARRAY 5V SO8
Supplier: STMicroelectronics
Matchcode: ESDA6V1U1
Rutronik No.: DTRL7072
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1226 $
306.50 $

Prices

2,500 0.1226 $
5,000 0.1181 $

ARRAY 5V SO8 Description

TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SO8
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.6 V
Automotive
NO
Stand-off V Vwm
5.2 V
Serie
ESDA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?