Cart

ESDA6V1U1RL

ST ESDA6V1U1RL

image shown is a representation only

ST

ARRAY 5V SO8
Supplier: STMicroelectronics
Matchcode: ESDA6V1U1RL
Rutronik No.: DTRL10863
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
Topseller
On request
0.1246 $
934.50 $

Prices

7,500 0.1246 $
15,000 0.118 $
22,500 0.1122 $

ARRAY 5V SO8 Description

TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SO8
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.6 V
Automotive
NO
Stand-off V Vwm
5.2 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?