Cart

ESDA6V1SC6

ST ESDA6V1SC6

image shown is a representation only

ST

ARRAY 5V SOT23-6L (4-LINE)
Supplier: STMicroelectronics
Matchcode: ESDA6V1SC6
Rutronik No.: DTRL10881
Unit Pack: 3000
MOQ: 15000
package: SOT23-6L
Packaging: REEL
On request
0.0717 $
1,075.50 $

Prices

15,000 0.0717 $
30,000 0.0682 $

ARRAY 5V SOT23-6L (4-LINE) Description

QUAD TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23-6L
PowerDissipati
0.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.6 V
Automotive
NO
Stand-off V Vwm
5.2 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?