Cart

ESDA6V1SC5

ST ESDA6V1SC5

image shown is a representation only

ST

ARRAY 5V SOT23-5 QUAD
Supplier: STMicroelectronics
Matchcode: ESDA6V1SC5
Rutronik No.: DTRL10835
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
Topseller
In Stock
0.0803 $
240.90 $

Prices

3,000 0.0803 $
6,000 0.0769 $
9,000 0.0752 $
12,000 0.0712 $
24,000 0.0677 $

ARRAY 5V SOT23-5 QUAD Description

QUAD TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23-5L
Application
UNIDIRECTI
Breakdown-V(BR)
6.6 V
Automotive
NO
Stand-off V Vwm
5.2 V
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?