Cart

ESDA6V1LY

ST ESDA6V1LY

image shown is a representation only

ST

ARRAY AUTO 5V SOT23
Supplier: STMicroelectronics
Matchcode: ESDA6V1LY
Rutronik No.: DTRL9144
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0668 $
200.40 $

Prices

3,000 0.0668 $
6,000 0.0639 $
9,000 0.0625 $
12,000 0.0591 $
18,000 0.0563 $

ARRAY AUTO 5V SOT23 Description

Automotive dual Transil™ array for ESD protection

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.2 V
Automotive
AEC-Q(101)
Stand-off V Vwm
5 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?