Cart

ESDA6V1BC6

ST ESDA6V1BC6

image shown is a representation only

ST

ARRAY 7,1V SOT23-6L
Supplier: STMicroelectronics
Matchcode: ESDA6V1BC6
Rutronik No.: DTRL6660
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
In Stock
0.0794 $
238.20 $

Prices

3,000 0.0794 $
6,000 0.076 $
9,000 0.0742 $
12,000 0.07 $
15,000 0.0669 $

ARRAY 7,1V SOT23-6L Description

QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION

Parameter

Package
SOT23-6L
PowerDissipati
0.08 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7.1 V
Automotive
NO
Stand-off V Vwm
5 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?