Cart

ESDA6V1-5W6

ST ESDA6V1-5W6

image shown is a representation only

ST

ESD Protection 6,1V SOT323-6L
Supplier: STMicroelectronics
Matchcode: ESDA6V1-5W6
Rutronik No.: DTRL9627
Unit Pack: 3000
MOQ: 12000
package: SOT323-6L
Packaging: REEL
On request
0.075 $
900.00 $

Prices

12,000 0.075 $
24,000 0.072 $

ESD Protection 6,1V SOT323-6L Description

TRANSIL array for data protection

Parameter

Package
SOT323-6L
PowerDissipati
0.01 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.1 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?