Cart

ESDA6V1-5SC6Y

ST ESDA6V1-5SC6Y

image shown is a representation only

ST

ARRAY 3V SOT23-6L
Supplier: STMicroelectronics
Matchcode: ESDA6V1-5SC6Y
Rutronik No.: DTRL11596
Unit Pack: 1
MOQ: 1
package: SOT23-6L
Packaging: REEL
In Stock
0.0877 $
0.09 $

Prices

1 0.0877 $
6,000 0.0839 $
9,000 0.0821 $
12,000 0.0777 $
18,000 0.0739 $

Parameter

Package
SOT23-6L
Application
UNIDIRECTI
Breakdown-V(BR)
6.1 V
Automotive
AEC-Q(101)
Stand-off V Vwm
3 V
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?