Cart

ESDA6V1-5P6

ST ESDA6V1-5P6

image shown is a representation only

ST

ARRAY 6,6V SOT-666IP
Supplier: STMicroelectronics
Matchcode: ESDA6V1-5P6
Rutronik No.: DTRL8201
Unit Pack: 3000
MOQ: 12000
package: SOT-666IP
Packaging: REEL
On request
0.0607 $
728.40 $

Prices

12,000 0.0607 $
24,000 0.0577 $

ARRAY 6,6V SOT-666IP Description

TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT-666IP
Application
UNIDIRECTI
Breakdown-V(BR)
6.6 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?