ESDA6V1-4BC6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDA6V1-4BC6
Rutronik No.: DTRL12084
Unit Pack: 3000
MOQ: 15000
package: SOT23-6L
Packaging: REEL
ARRAY BI 6,1V SOT23-6L Description
QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION
Parameter
- Package
- SOT23-6L
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 6.1 V
- Automotive
- NO
- Stand-off V Vwm
- 5 V
- Serie
- ESDA
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 13 weeks