Cart

ESDA5V3SC5

ST ESDA5V3SC5

image shown is a representation only

ST

ARRAY 3V SOT23-5 (4-LINE)
Supplier: STMicroelectronics
Matchcode: ESDA5V3SC5
Rutronik No.: DTRL6877
Unit Pack: 3000
MOQ: 18000
package: SOT23-5L
Packaging: REEL
On request
0.0509 $
916.20 $

ARRAY 3V SOT23-5 (4-LINE) Description

QUAD TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23-5L
Application
UNIDIRECTI
Breakdown-V(BR)
5.4 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?