Cart

ESDA5V3LY

ST ESDA5V3LY

image shown is a representation only

ST

ESD PROT. UNI 5,6V SOT23
Supplier: STMicroelectronics
Matchcode: ESDA5V3LY
Rutronik No.: DTRL10275
Unit Pack: 3000
MOQ: 18000
package: SOT23-3L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.054 $
972.00 $

ESD PROT. UNI 5,6V SOT23 Description

Automotive dual Transil™ array for ESD protection

Parameter

Package
SOT23-3L
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
5.6 V
Automotive
AEC-Q(101)
Clamping voltag
19 V
Stand-off V Vwm
3 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?