Cart

ESDA5V3L

ST ESDA5V3L

image shown is a representation only

ST

ARRAY UNI 5,6V SOT23
Supplier: STMicroelectronics
Matchcode: ESDA5V3L
Rutronik No.: DTRL11083
Unit Pack: 3000
MOQ: 3000
package: SOT23-3L
Packaging: REEL
Topseller
In Stock
0.0615 $
184.50 $

Prices

3,000 0.0615 $
6,000 0.0572 $
9,000 0.0544 $
15,000 0.0492 $
24,000 0.0452 $

ARRAY UNI 5,6V SOT23 Description

DUAL TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23-3L
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
5.6 V
Automotive
NO
Stand-off V Vwm
3 V
Serie
ESDA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?