Cart

ESDA5-1BF4

ST ESDA5-1BF4

image shown is a representation only

ST

ESD Protection 5,8V ST0201
Supplier: STMicroelectronics
Matchcode: ESDA5-1BF4
Rutronik No.: DTRL11358
Unit Pack: 15000
MOQ: 15000
package: ST0201
Packaging: REEL
Topseller
On request
0.0361 $
541.50 $

Prices

15,000 0.0361 $
30,000 0.0346 $
45,000 0.0338 $
60,000 0.032 $
75,000 0.0304 $

Parameter

Package
ST0201
Application
BIDIRECTIO
Breakdown-V(BR)
5.8 V
Automotive
NO
Stand-off V Vwm
5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?