Cart

ESDA25W5

ST ESDA25W5

image shown is a representation only

ST

ESD PROT.150W 24V 4CH SOT323-5L
Supplier: STMicroelectronics
Matchcode: ESDA25W5
Rutronik No.: DTRL10962
Unit Pack: 3000
MOQ: 12000
package: SOT323-5L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.077 $
924.00 $

Prices

12,000 0.077 $
24,000 0.073 $

ESD PROT.150W 24V 4CH SOT323-5L Description

TRANSIL array for data protection

Parameter

Package
SOT323-5L
PowerDissipati
0.15 kW
Application
UNIDIRECTI
Breakdown-V(BR)
28 V
Automotive
NO
Stand-off V Vwm
24 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?