Cart

ESDA25W

ST ESDA25W

image shown is a representation only

ST

ESD Protection 25V SOT323-3L
Supplier: STMicroelectronics
Matchcode: ESDA25W
Rutronik No.: DTRL9728
Unit Pack: 3000
MOQ: 18000
package: SOT323-5L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0514 $
925.20 $

ESD Protection 25V SOT323-3L Description

TRANSIL array for data protection

Parameter

Package
SOT323-5L
PowerDissipati
0.04 kW
Application
BIDIRECTIO
Breakdown-V(BR)
25 V
Automotive
NO
Stand-off V Vwm
24 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?