Cart

ESDA25SC6Y

ST ESDA25SC6Y

image shown is a representation only

ST

ESD Protection 27V SOT23-6L
Supplier: STMicroelectronics
Matchcode: ESDA25SC6Y
Rutronik No.: DTRL11656
Unit Pack: 3000
MOQ: 9000
package: SOT23-6L
Packaging: REEL
On request
0.1142 $
1,027.80 $

Prices

9,000 0.1142 $
18,000 0.1081 $
27,000 0.1029 $

ESD Protection 27V SOT23-6L Description

Automotive quad Transil™ array for ESD protection

Parameter

Package
SOT23-6L
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
AEC-Q(101)
Stand-off V Vwm
24 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?