Cart

ESDA25SC6

ST ESDA25SC6

image shown is a representation only

ST

ESD Protection 27V SOT23-6L
Supplier: STMicroelectronics
Matchcode: ESDA25SC6
Rutronik No.: DTRL8101
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1522 $
456.60 $

Prices

3,000 0.1522 $
6,000 0.1332 $
12,000 0.1142 $

ESD Protection 27V SOT23-6L Description

QUAD TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23-6L
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
NO
Stand-off V Vwm
24 V
Serie
ESDA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?