ESDA25P35-1U1M

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ESDA25P35-1U1M
Rutronik No.: DTRL11228
Unit Pack: 8000
MOQ: 8000
package: QFN1610
Packaging: REEL
Parameter
- Package
- QFN1610
- PowerDissipati
- 1.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 25 V
- Automotive
- NO
- Clamping voltag
- 29 V
- Stand-off V Vwm
- 22 V
- Serie
- ESDAxxP
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 11 weeks