Cart

ESDA25L

ST ESDA25L

image shown is a representation only

ST

DUAL TRANSIL ARRAY 25V SOT23
Supplier: STMicroelectronics
Matchcode: ESDA25L
Rutronik No.: DTRL11598
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0471 $
141.30 $

Prices

3,000 0.0471 $
6,000 0.0451 $
9,000 0.044 $
15,000 0.0417 $
21,000 0.0397 $

DUAL TRANSIL ARRAY 25V SOT23 Description

DUAL TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SOT23
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
25 V
Automotive
NO
Stand-off V Vwm
24 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?