Cart

ESDA25B1RL

ST ESDA25B1RL

image shown is a representation only

ST

ARRAY 27V SO8
Supplier: STMicroelectronics
Matchcode: ESDA25B1
Rutronik No.: DTRL8699
Unit Pack: 2500
MOQ: 10000
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0993 $
993.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

ARRAY 27V SO8 Description

TRANSIL ARRAY FOR ESD PROTECTION

Parameter

Package
SO8
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
27 V
Automotive
NO
Stand-off V Vwm
24 V
Serie
ESDA
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?