Cart

ESDA17-5SC6

ST ESDA17-5SC6

image shown is a representation only

ST

ARRAY 18V SOT23-6L(5-LINE)
Supplier: STMicroelectronics
Matchcode: ESDA17-5SC6
Rutronik No.: DTRL10200
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0866 $
259.80 $

Prices

3,000 0.0866 $
6,000 0.0829 $
9,000 0.081 $
12,000 0.0767 $
15,000 0.073 $

ARRAY 18V SOT23-6L(5-LINE) Description

Transil™ array for ESD protection

Parameter

Package
SOT23
PowerDissipati
0.15 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Stand-off V Vwm
14 V
Serie
ESDA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?