Cart

ESDA15P60-1U1M

ST ESDA15P60-1U1M

image shown is a representation only

ST

TVS-DIODE 1,2kW UNI 14V QFN1610
Supplier: STMicroelectronics
Matchcode: ESDA15P60-1U1M
Rutronik No.: DTRL11226
Unit Pack: 8000
MOQ: 8000
package: QFN1610
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0923 $
738.40 $

Prices

8,000 0.0923 $
16,000 0.0884 $
24,000 0.0864 $
32,000 0.0818 $
40,000 0.0778 $

Parameter

Package
QFN1610
PowerDissipati
1.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14 V
Automotive
NO
Clamping voltag
20.8 V
Stand-off V Vwm
13.2 V
Serie
ESDAxxP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?