Cart

ESDA13P70-1U1M

ST ESDA13P70-1U1M

image shown is a representation only

ST

TVS-DIODE 1,3kW UNI 13V QFN1610
Supplier: STMicroelectronics
Matchcode: ESDA13P70-1U1M
Rutronik No.: DTRL11225
Unit Pack: 8000
MOQ: 16000
package: QFN1610
Packaging: REEL
On request
0.0854 $
1,366.40 $

Prices

16,000 0.0854 $
32,000 0.0835 $
48,000 0.0752 $

TVS-DIODE 1,3kW UNI 13V QFN1610 Description

Ultimate TVS protection for USB fast-charging ports

The ESDA13P70-1U1M is a TVS designed to provide a robust 12 V protection against overvoltages coming from mains, car chargers or electrostatic discharges. Its 8/20 µs power handling reaches 1300 W while housed in a tiny 1.6 mm² package (1.6 x 1.0 mm). The ESDA7P60-1U1M offers similar features for 5 V operating voltage. The 30 kV ESD robustness of both these TVS goes well beyond the IEC 61000-4-2 Level 4 specification.






Parameter

Package
QFN1610
PowerDissipati
1.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
13 V
Automotive
NO
Clamping voltag
16 V
Stand-off V Vwm
12 V
Serie
ESDAxxP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?