Cart

EMIF06-MSD02N16

ST EMIF06-MSD02N16

image shown is a representation only

ST

EMI FILTER + ESD Prot. 8V IPAD
Supplier: STMicroelectronics
Matchcode: EMIF06-MSD02N16
Rutronik No.: DTRL8633
Unit Pack: 3000
MOQ: 3000
package: IPAD
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6635 $
1,990.50 $

Prices

3,000 0.6635 $
6,000 0.6209 $
9,000 0.5593 $

EMI FILTER + ESD Prot. 8V IPAD Description

6-line EMI filter and ESD protection for T-Flash and micro SD card™ interfaces

Parameter

Package
IPAD
Breakdown-V(BR)
8 V
Automotive
NO
Serie
EMIF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?