Cart

EMIF02-MIC03M6

ST EMIF02-MIC03M6

image shown is a representation only

ST

EMI FILTER+ESD Prot.8V MicroQFN
Supplier: STMicroelectronics
Matchcode: EMIF02-MIC03M6
Rutronik No.: DTRL9135
Unit Pack: 3000
MOQ: 6000
package: Micro QFN
Packaging: REEL
On request
0.1812 $
1,087.20 $

Prices

6,000 0.1812 $
12,000 0.1771 $
18,000 0.1596 $

EMI FILTER+ESD Prot.8V MicroQFN Description

2-line EMI filter and ESD protection for microphones

Parameter

Package
Micro QFN
Breakdown-V(BR)
8 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?