Cart

EMIF02-01OABRY

ST EMIF02-01OABRY

image shown is a representation only

ST

EMI FILTER+ESD Prot. 6V QFN
Supplier: STMicroelectronics
Matchcode: EMIF02-01OABRY
Rutronik No.: DTRL10482
Unit Pack: 3000
MOQ: 3000
package: QFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6041 $
1,812.30 $

Prices

3,000 0.6041 $
6,000 0.5822 $

EMI FILTER+ESD Prot. 6V QFN Description


The EMIF02-01OABRY is a highly integrated solution designed to suppress EMI noise in BroadR Reach™ interfaces in automotive applications. This low pass filter includes a 15 kV ISO10605 protection and is housed in a 3 x 3 mm² wettable flanks QFN.

Key Features

  • Attenuation profile compliant with BroadR Reach™ requirements from -40 °C to 125 °C
  • Return loss (Sdd11 ) at 60 MHz: -20 dB
  • Components matching: 1% (between line 1 and 2)
  • Package:
    • Dimensions: 3.0 x 3.0 mm
    • Pitch: 1.1 μm
    • Wettable flank QFN
  • AEC-Q101 compliant


Parameter

Package
QFN
Breakdown-V(BR)
6 V
Automotive
AEC-Q(101)
Serie
EMIF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?