Cart

ECMF02-3HSM6

ST

Common mode filter uQFN-6L SMD
Supplier: STMicroelectronics
Matchcode: ECMF02-3HSM6
Rutronik No.: ICINA3221
Unit Pack: 3000
MOQ: 3000
package: uQFN-6L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.245 $
735.00 $

Prices

3,000 0.245 $
12,000 0.237 $

Common mode filter uQFN-6L SMD Description

Common mode filter with ESD protection for MHL/USB2.0/USB3.0 interface

Parameter

Type
Filter
Package
uQFN-6L
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
6 V
Footprint
16 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?