Cart

ECMF02-3F3

ST

Common modefilter Flip-Chip SMD
Supplier: STMicroelectronics
Matchcode: ECMF02-3F3
Rutronik No.: ASSP1907
Unit Pack: 5000
MOQ: 5000
package: FlipChip
Packaging: REEL
On request
0.1487 $
743.50 $

Prices

5,000 0.1487 $
10,000 0.1289 $
15,000 0.1276 $
25,000 0.1264 $

Common modefilter Flip-Chip SMD Description

Common mode filter with ESD protection

Parameter

Package
FlipChip
Top(min)
-30 °C
Top(max)
85 °C
Automotive
NO
Footprint
1 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?