E-L9637D013TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L9637D013TR
Rutronik No.: ICIN1258
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
ISO 9141 - Interface SO8 Description
ISO9141 Interface
Parameter
- Data rate
- 0.05 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4.5 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks