Cart

DVIULC6-4SC6

ST DVIULC6-4SC6

image shown is a representation only

ST

ESD Protection 6V SOT23-6L
Supplier: STMicroelectronics
Matchcode: DVIULC6-4SC6
Rutronik No.: DTRL8043
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1836 $
550.80 $

ESD Protection 6V SOT23-6L Description

Ultralow capacitance ESD protection

Parameter

Package
SOT23-6L
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
12 V
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?