Cart

DSL03-010SC6

ST DSL03-010SC6

image shown is a representation only

ST

DSL Line Driver 8V SOT23-5L
Supplier: STMicroelectronics
Matchcode: DSL03-010SC6
Rutronik No.: DTRL11748
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
On request
0.5119 $
1,535.70 $

Prices

3,000 0.5119 $
6,000 0.476 $
9,000 0.453 $
12,000 0.3762 $

DSL Line Driver 8V SOT23-5L Description

Secondary protection for VDSL2 lines

Parameter

Package
SOT23-6L
Application
BIDIRECTIO
Breakdown-V(BR)
10.5 V
Automotive
NO
Clamping voltag
29 V
Stand-off V Vwm
10 V
Serie
DSL03
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?