Cart

DSL01-008SC5

ST DSL01-008SC5

image shown is a representation only

ST

DSL Line Driver 8V SOT23-5L
Supplier: STMicroelectronics
Matchcode: DSL01-008SC5
Rutronik No.: DTRL12167
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
On request
0.286 $
858.00 $

Prices

3,000 0.286 $
6,000 0.2739 $
9,000 0.2678 $
12,000 0.2412 $

DSL Line Driver 8V SOT23-5L Description

Secondary protection for DSL lines

Parameter

Package
SOT23-5L
Application
BIDIRECTIO
Breakdown-V(BR)
11 V
Automotive
NO
Stand-off V Vwm
8 V
Serie
DSL01
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?