Cart

DSILC6-4P6

ST DSILC6-4P6

image shown is a representation only

ST

ESD PROTECTION SOT-666
Supplier: STMicroelectronics
Matchcode: DSILC6-4P6
Rutronik No.: DTRL9610
Unit Pack: 3000
MOQ: 9000
package: SOT666
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.128 $
1,152.00 $

Prices

9,000 0.128 $
12,000 0.11 $

ESD PROTECTION SOT-666 Description

ESD Protection for high speed interface

Parameter

Package
SOT666
PowerDissipati
0.09 kW
Breakdown-V(BR)
6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?