Cart

DSILC6-4P6

ST DSILC6-4P6

image shown is a representation only

ST

ESD PROTECTION SOT-666
Supplier: STMicroelectronics
Matchcode: DSILC6-4P6
Rutronik No.: DTRL10847
Unit Pack: 3000
MOQ: 3000
package: SOT666
Packaging: REEL
Topseller
Soon available
0.0925 $
277.50 $

Prices

3,000 0.0925 $
6,000 0.0885 $
9,000 0.0819 $
18,000 0.0753 $

ESD PROTECTION SOT-666 Description

ESD Protection for high speed interface

Parameter

Package
SOT666
PowerDissipati
0.09 kW
Breakdown-V(BR)
6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?