Cart

DSILC6-4F2

ST DSILC6-4F2

image shown is a representation only

ST

ESD PROTECTION 6V 4CH Flip-Chip
Supplier: STMicroelectronics
Matchcode: DSILC6-4F2
Rutronik No.: DTRL10808
Unit Pack: 5000
MOQ: 15000
package: FLIPCHIP
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0919 $
1,378.50 $

Prices

15,000 0.0919 $
30,000 0.0828 $

ESD PROTECTION 6V 4CH Flip-Chip Description

ESD Protection for high speed interface

Parameter

Package
FLIPCHIP
PowerDissipati
0.09 kW
Breakdown-V(BR)
6 V
Automotive
NO
Stand-off V Vwm
5 V
Serie
DSILC6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?