Cart

DIP2450-01D3

ST

2.4 GHZ / 5.0 GHZ DIPLEXER
Supplier: STMicroelectronics
Matchcode: DIP2450-01D3
Rutronik No.: WLAN1272
Unit Pack: 5000
MOQ: 10000
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1421 $
1,421.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

2.4 GHZ / 5.0 GHZ DIPLEXER Description

2 G / 5 G WLAN diplexer

Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Oper.temp.
-40 to +85 °C
Size
1.4x1.4 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200900
Country
India
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?