Cart

DF25CDT-TR

ST

LDO VREG 2.5V 0.5A 2% DPAK
Supplier: STMicroelectronics
Matchcode: LF25CDT-TR
Rutronik No.: ICSPR4892
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
In Stock
0.4497 $
1,124.25 $

Prices

2,500 0.4497 $
5,000 0.3429 $
10,000 0.3148 $
15,000 0.3036 $

LDO VREG 2.5V 0.5A 2% DPAK Description

Very low drop voltage regulator with inhibit

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.5 A
Input Voltage
16 V
Package
DPAK-3
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
450 mV
Quiescent curre
0.5 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?