Cart

DB3TG

ST DB3TG

image shown is a representation only

ST

DIAC 32V +-2V 15uA DO35
Supplier: STMicroelectronics
Matchcode: DB3TG
Rutronik No.: THYR90123
Unit Pack: 5000
MOQ: 30000
package: DO35
Packaging: REEL
On request
0.0249 $
747.00 $

Prices

30,000 0.0249 $
60,000 0.0238 $
Article with this quantity is not orderable.

DIAC 32V +-2V 15uA DO35 Description

DIAC

Parameter

Breakover-V(BO)
32 V
Breakover-I(BO)
15 yA
Tolerance -/+
2 V
Automotive
NO
Package
DO35
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?