Cart

DALC208SC6

ST DALC208SC6

image shown is a representation only

ST

ARRAY 5V SOT23-6
Supplier: STMicroelectronics
Matchcode: DALC208SC6
Rutronik No.: DTRL6404
Unit Pack: 3000
MOQ: 9000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1378 $
1,240.20 $

Prices

9,000 0.1378 $
12,000 0.1181 $

ARRAY 5V SOT23-6 Description

LOW CAPACITANCE DIODE ARRAY

Parameter

Package
SOT23-6
Application
UNIDIRECTI
Automotive
NO
Stand-off V Vwm
5 V
Serie
DALC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?