Cart

DALC208SC6

ST DALC208SC6

image shown is a representation only

ST

ARRAY 5V SOT23-6
Supplier: STMicroelectronics
Matchcode: DALC208SC6
Rutronik No.: DTRL10818
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Topseller
In Stock
0.069 $
207.00 $

Prices

3,000 0.069 $
6,000 0.066 $
9,000 0.064 $
18,000 0.0607 $
27,000 0.0577 $

ARRAY 5V SOT23-6 Description

LOW CAPACITANCE DIODE ARRAY

Parameter

Package
SOT23-6
Application
UNIDIRECTI
Automotive
NO
Stand-off V Vwm
5 V
Serie
DALC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?