Cart

D45H11FP

ST

PNP TRANSISTOR 80V 10A TO220FP
Supplier: STMicroelectronics
Matchcode: D45H11FP
Rutronik No.: TDSTD9049
Unit Pack: 50
MOQ: 2000
package: TO220FP
Packaging: TUBE
On request
On request
On request

PNP TRANSISTOR 80V 10A TO220FP Description

Complementary power transistors

Parameter

Package
TO220FP
Polarisation
PNP
I(C)
10 A
V(CEO)
80 V
Current gain
60
P(tot)
50 W
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?