Cart

D45H11

ST D45H11

image shown is a representation only

ST

PNP TRANSISTOR 80V 10A TO220
Supplier: STMicroelectronics
Matchcode: D45H11
Rutronik No.: TDSTD6036
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6886 $
34.43 $

Prices

50 0.6886 $
150 0.6404 $
250 0.6094 $
450 0.5508 $
850 0.5061 $

PNP TRANSISTOR 80V 10A TO220 Description

PNP SILICON POWER TRANSISTORS

Parameter

Package
TO220
Polarisation
PNP
I(C)
10 A
V(CEO)
80 V
Current gain
60
P(tot)
50 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?