D44H8

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: D44H8
Rutronik No.: TDSTD7003
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
NPN TRANSISTOR 60V 10A TO220 Description
NPN SILICON POWER TRANSISTORS
Parameter
- Package
- TO220
- Polarisation
- NPN
- I(C)
- 10 A
- V(CEO)
- 60 V
- Current gain
- 60
- P(tot)
- 50 W
- V(CBO)
- 60 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks