Cart

D44H11

ST D44H11

image shown is a representation only

ST

NPN TRANSISTOR 80V 10A 50W TO22
Supplier: STMicroelectronics
Matchcode: D44H11
Rutronik No.: TDSTD5098
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
On request
0.5185 $
1,555.50 $

NPN TRANSISTOR 80V 10A 50W TO22 Description

Complementary power transistors

Parameter

Package
TO220
Polarisation
NPN
I(C)
10 A
V(CEO)
80 V
Current gain
60
P(tot)
50 W
V(CBO)
80 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?