Cart

CS70P

ST CS70P

image shown is a representation only

ST

HighSideCurrent TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: CS70P
Rutronik No.: ICOP7129
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
1.32 $
5,280.00 $

HighSideCurrent TSSOP8 _SMD Description

High side current sense high voltage op amp

Parameter

Slew rate
0.6 V/µs
Package
TSSOP8
Optimisation
HighSide
R2R
No
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.7 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Noise
40 nV/rtHz
Input bias
10000 pA
Offset drift
5 µV/°C
Icc/ Channel
360 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
19.2 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?