Cart

CR95HF-VMD5T

ST CR95HF-VMD5T

image shown is a representation only

ST

13,56 MHZ MULTI TRX IC
Supplier: STMicroelectronics
Matchcode: CR95HF-VMD5T LBE SAMPLES
Rutronik No.: ICRFID1427
Unit Pack: 1
MOQ: 1
package: VFQFPN32
Packaging: REEL
In Stock
2.52 $
2.52 $

Prices

1 2.52 $
3 2.45 $
7 2.38 $
17 2.28 $
43 2.19 $

13,56 MHZ MULTI TRX IC Description

The CR95HF is an integrated transceiver IC for contactless applications. The CR95HF manages frame coding and decoding in Reader mode for standard applications such as near field communication (NFC), proximity and vicinity standards. The CR95HF embeds an Analog Front End to provide the 13.56 MHz Air Interface. The CR95HF supports ISO/IEC 14443 Type A and B, ISO/IEC 15693 (single or double subcarrier) and ISO/IEC 18092 communication protocols. The CR95HF also supports the detection, reading and writing of NFC Forum Type 1, 2, 3 and 4 tags.

Parameter

Type
CHIP
Oper.frequency
13,56 M Hz
Phy.interface
SPI/UART
Mode
R/W
Supply voltage
2.7 to 5.5 V
Oper.temp.
-25 to +85 °C
Storage temp.
-25 to +85 °C
Dimension(LxW)
5x5 mm
Automotive
NO
Package
VFQFPN32
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?