Cart

CR14-MQP/1GE

ST CR14-MQP/1GE

image shown is a representation only

ST

CR14 CONTACTLESS COUPLER CHIP
Supplier: STMicroelectronics
Matchcode: CR14-MQP/1GE
Rutronik No.: ICRFID1055
Unit Pack: 1
MOQ: 1000
package: SO16N
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/25/2015
2.95 $
2,950.00 $
Article with this quantity is not orderable.

CR14 CONTACTLESS COUPLER CHIP Description

ISO14443-B Reader IC

Parameter

Type
Wafer
Oper.frequency
13,56 M Hz
Phy.interface
R/W
Mode
512
Oper.temp.
-20 - +85 °C
Storage temp.
-65 - +150 °C
Automotive
NO
Package
SO16N
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?