Cart

CLT3-4BT6-TR

ST CLT3-4BT6-TR

image shown is a representation only

ST

4xInput Digit Termination 24Vdc
Supplier: STMicroelectronics
Matchcode: CLT3-4BT6-TR
Rutronik No.: ICIFP43970
Unit Pack: 2500
MOQ: 2500
package: TSSOP-20
Packaging: REEL
Please login
1.0472 $
2,618.00 $
Article with this quantity is not orderable.

4xInput Digit Termination 24Vdc Description

CURRENT LIMITED OVER-VOLTAGE PROTECTED QUAD DIGITAL TERMINATION

Parameter

Automotive
NO
Mounting
SMD
Package
TSSOP-20
V(op,min)
0.3 V
V(op,max)
24 V
I(lim,min)/Ch
0.005 A
I(lim,max)/Ch
0.20 A
Leadfree Defin.
10
Packaging
REEL
Technology
programabl
OL Detection
NAN Y/N/NA/NAN
V(in,min)
0.3 V
V(in,max)
30 V
V(op,abs,max)
30 V
t(off)
10 µs
T(j,min)
-25 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
automation
t(on)
6 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?