CLT01-38SQ7-TR

Supplier: STMicroelectronics
Matchcode: CLT01-38SQ7-TR
Rutronik No.: ICIFP45997
Unit Pack: 2500
MOQ: 2500
package: QFN7x7-48L
Packaging: REEL
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- QFN7x7-48L
- Channels
- 8
- V(op,min)
- 15 V
- V(op,max)
- 35 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Application
- logic
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 13 weeks